


1001013 | |
|---|---|
DigiKey Part Number | 478-1001013TR-ND - Tape & Reel (TR) 478-1001013CT-ND - Cut Tape (CT) 478-1001013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1001013 |
Description | RF ANT 2.4GHZ CHIP SOLDER SMD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF ANTENNA Bluetooth, Wi-Fi, WLAN, Zigbee™ Chip Solder Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.4GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | Chip | |
Number of Bands | 1 | |
VSWR | 1.09 | |
Return Loss | - | |
Gain | 1.2dBi | |
Power - Max | 2 W | |
Features | - | |
Termination | Solder | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.130" (3.30mm) | |
Applications | Bluetooth, Wi-Fi, WLAN, Zigbee™ | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,94000 Kč | 30,94 Kč |
| 10 | 22,58700 Kč | 225,87 Kč |
| 25 | 20,49440 Kč | 512,36 Kč |
| 100 | 18,19140 Kč | 1 819,14 Kč |
| 250 | 17,09344 Kč | 4 273,36 Kč |
| 500 | 16,43036 Kč | 8 215,18 Kč |
| 1 000 | 15,88517 Kč | 15 885,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 250 | 15,67561 Kč | 35 270,12 Kč |
| 4 500 | 15,31102 Kč | 68 899,59 Kč |
| 6 750 | 15,12840 Kč | 102 116,70 Kč |
| 11 250 | 14,92619 Kč | 167 919,64 Kč |
| Unit Price without VAT: | 30,94000 Kč |
|---|---|
| Unit Price with VAT: | 37,43740 Kč |


