
086260033340829+ | |
|---|---|
DigiKey Part Number | 478-086260033340829+TR-ND - Tape & Reel (TR) 478-086260033340829+CT-ND - Cut Tape (CT) 478-086260033340829+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086260033340829+ |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 086260033340829+ Models |
Category | FFC, FCB Thickness 0.30mm |
Manufacturer KYOCERA AVX | Height Above Board 0.079" (2.00mm) |
Series | Locking Feature Slide Lock |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Cable End Type Tapered |
Part Status Active | Contact Material Copper Alloy |
Flat Flex Type FFC, FPC | Contact Finish Gold |
Mounting Type Surface Mount, Right Angle | Housing Material Thermoplastic |
Connector/Contact Type Contacts, Bottom | Features Solder Retention, Zero Insertion Force (ZIF) |
Number of Positions 33 | Voltage Rating 50V |
Pitch 0.020" (0.50mm) | Operating Temperature -40°C ~ 85°C |
Termination Solder | Current Rating (Amps) 0.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 44,31000 Kč | 44,31 Kč |
| 10 | 37,54400 Kč | 375,44 Kč |
| 25 | 35,19280 Kč | 879,82 Kč |
| 50 | 33,51280 Kč | 1 675,64 Kč |
| 100 | 31,91070 Kč | 3 191,07 Kč |
| 250 | 29,91124 Kč | 7 477,81 Kč |
| 500 | 28,48336 Kč | 14 241,68 Kč |
| 1 000 | 27,12417 Kč | 27 124,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 25,83006 Kč | 51 660,12 Kč |
| 4 000 | 24,59816 Kč | 98 392,64 Kč |
| 6 000 | 23,90514 Kč | 143 430,84 Kč |
| Unit Price without VAT: | 44,31000 Kč |
|---|---|
| Unit Price with VAT: | 53,61510 Kč |


