086210033340800+
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

086210033340800A+

DigiKey Part Number
478-086210033340800A+TR-ND - Tape & Reel (TR)
478-086210033340800A+CT-ND - Cut Tape (CT)
478-086210033340800A+DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
086210033340800A+
Description
CONN FFC BOTTOM 33POS 0.5MM R/A
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
086210033340800A+ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Flat Flex Type
FFC, FPC
Mounting Type
Surface Mount, Right Angle
Connector/Contact Type
Contacts, Bottom
Number of Positions
33
Pitch
0.020" (0.50mm)
Termination
Solder
FFC, FCB Thickness
0.30mm
Height Above Board
0.079" (2.00mm)
Locking Feature
Flip Lock
Cable End Type
Tapered
Contact Material
Copper Alloy
Contact Finish
Tin Copper
Housing Material
Plastic
Actuator Material
-
Features
Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating
50V
Operating Temperature
-40°C ~ 85°C
Material Flammability Rating
-
Current Rating (Amps)
0.4A
Contact Finish Thickness
-
Housing Color
-
Actuator Color
-
Mating Cycles
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 544
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,12000 Kč33,12 Kč
1028,18300 Kč281,83 Kč
2526,41240 Kč660,31 Kč
5025,15020 Kč1 257,51 Kč
10023,94830 Kč2 394,83 Kč
25022,44808 Kč5 612,02 Kč
50021,37616 Kč10 688,08 Kč
1 00020,35570 Kč20 355,70 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 00019,77215 Kč39 544,30 Kč
4 00018,82907 Kč75 316,28 Kč
6 00018,29850 Kč109 791,00 Kč
10 00017,65153 Kč176 515,30 Kč
Manufacturers Standard Package
Unit Price without VAT:33,12000 Kč
Unit Price with VAT:40,07520 Kč