
086210033340800A+ | |
|---|---|
DigiKey Part Number | 478-086210033340800A+TR-ND - Tape & Reel (TR) 478-086210033340800A+CT-ND - Cut Tape (CT) 478-086210033340800A+DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 086210033340800A+ |
Description | CONN FFC BOTTOM 33POS 0.5MM R/A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 33 Position FFC, FPC Connector Contacts, Bottom 0.020" (0.50mm) Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 086210033340800A+ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Flat Flex Type | FFC, FPC | |
Mounting Type | Surface Mount, Right Angle | |
Connector/Contact Type | Contacts, Bottom | |
Number of Positions | 33 | |
Pitch | 0.020" (0.50mm) | |
Termination | Solder | |
FFC, FCB Thickness | 0.30mm | |
Height Above Board | 0.079" (2.00mm) | |
Locking Feature | Flip Lock | |
Cable End Type | Tapered | |
Contact Material | Copper Alloy | |
Contact Finish | Tin Copper | |
Housing Material | Plastic | |
Actuator Material | - | |
Features | Solder Retention, Zero Insertion Force (ZIF) | |
Voltage Rating | 50V | |
Operating Temperature | -40°C ~ 85°C | |
Material Flammability Rating | - | |
Current Rating (Amps) | 0.4A | |
Contact Finish Thickness | - | |
Housing Color | - | |
Actuator Color | - | |
Mating Cycles | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 34,86000 Kč | 34,86 Kč |
| 10 | 29,54400 Kč | 295,44 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 50 | 26,36920 Kč | 1 318,46 Kč |
| 100 | 25,10730 Kč | 2 510,73 Kč |
| 250 | 23,53456 Kč | 5 883,64 Kč |
| 500 | 22,41032 Kč | 11 205,16 Kč |
| 1 000 | 21,34090 Kč | 21 340,90 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 20,32250 Kč | 40 645,00 Kč |
| 4 000 | 19,35312 Kč | 77 412,48 Kč |
| 6 000 | 18,80787 Kč | 112 847,22 Kč |
| 10 000 | 18,14276 Kč | 181 427,60 Kč |
| Unit Price without VAT: | 34,86000 Kč |
|---|---|
| Unit Price with VAT: | 42,18060 Kč |

