
0805ZD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR51A106KUTR-ND - Tape & Reel (TR) 478-KGM21AR51A106KUCT-ND - Cut Tape (CT) 478-KGM21AR51A106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805ZD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,95006 Kč | 2 850,18 Kč |
| 6 000 | 0,87445 Kč | 5 246,70 Kč |
| 9 000 | 0,80381 Kč | 7 234,29 Kč |
| 15 000 | 0,78797 Kč | 11 819,55 Kč |
| 21 000 | 0,78509 Kč | 16 486,89 Kč |
| 30 000 | 0,76633 Kč | 22 989,90 Kč |
| 36 000 | 0,75617 Kč | 27 222,12 Kč |
| 72 000 | 0,72196 Kč | 51 981,12 Kč |
| 75 000 | 0,72015 Kč | 54 011,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,46300 Kč | 24,63 Kč |
| 50 | 1,76400 Kč | 88,20 Kč |
| 100 | 1,54510 Kč | 154,51 Kč |
| 500 | 1,18258 Kč | 591,29 Kč |
| 1 000 | 1,07081 Kč | 1 070,81 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,43400 Kč | 24,34 Kč |
| 50 | 1,74360 Kč | 87,18 Kč |
| 100 | 1,52720 Kč | 152,72 Kč |
| 500 | 1,16888 Kč | 584,44 Kč |
| 1 000 | 1,05840 Kč | 1 058,40 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

