0805 (2012 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08056D226MAT2A

DigiKey Part Number
478-KGM21AR50J226MUTR-ND - Tape & Reel (TR)
478-KGM21AR50J226MUCT-ND - Cut Tape (CT)
478-KGM21AR50J226MUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08056D226MAT2A
Description
CAP CER 22UF 6.3V X5R 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 µF ±20% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08056D226MAT2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 85°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 727
Check for Additional Incoming Stock
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,42223 Kč4 266,69 Kč
6 0001,40947 Kč8 456,82 Kč
9 0001,37814 Kč12 403,26 Kč
15 0001,32407 Kč19 861,05 Kč
21 0001,29247 Kč27 141,87 Kč
30 0001,27767 Kč38 330,10 Kč
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
16,53000 Kč6,53 Kč
103,83100 Kč38,31 Kč
502,79960 Kč139,98 Kč
1002,48180 Kč248,18 Kč
5001,94628 Kč973,14 Kč
1 0001,78083 Kč1 780,83 Kč
Digi-Reel®
QuantityUnit PriceExt Price
16,45000 Kč6,45 Kč
103,78700 Kč37,87 Kč
502,76720 Kč138,36 Kč
1002,45300 Kč245,30 Kč
5001,92372 Kč961,86 Kč
1 0001,76019 Kč1 760,19 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Unit Price without VAT:6,45000 Kč
Unit Price with VAT:7,80450 Kč