
08056D106KAT4A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J106KLTR-ND - Tape & Reel (TR) 478-KGM21AR50J106KLCT-ND - Cut Tape (CT) 478-KGM21AR50J106KLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D106KAT4A |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D106KAT4A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,22600 Kč | 22,26 Kč |
| 50 | 1,57060 Kč | 78,53 Kč |
| 100 | 1,37540 Kč | 137,54 Kč |
| 500 | 1,04360 Kč | 521,80 Kč |
| 1 000 | 0,94155 Kč | 941,55 Kč |
| 2 500 | 0,83396 Kč | 2 084,90 Kč |
| 5 000 | 0,76920 Kč | 3 846,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,71595 Kč | 7 159,50 Kč |
| 20 000 | 0,67216 Kč | 13 443,20 Kč |
| 30 000 | 0,65022 Kč | 19 506,60 Kč |
| 50 000 | 0,62592 Kč | 31 296,00 Kč |
| 70 000 | 0,61171 Kč | 42 819,70 Kč |
| 100 000 | 0,59804 Kč | 59 804,00 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

