
08056D106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR50J106KUTR-ND - Tape & Reel (TR) 478-KGM21AR50J106KUCT-ND - Cut Tape (CT) 478-KGM21AR50J106KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08056D106KAT2A |
Description | CAP CER 10UF 6.3V X5R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 6.3V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08056D106KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,62000 Kč | 4,62 Kč |
| 10 | 2,60400 Kč | 26,04 Kč |
| 50 | 1,86460 Kč | 93,23 Kč |
| 100 | 1,63570 Kč | 163,57 Kč |
| 500 | 1,25232 Kč | 626,16 Kč |
| 1 000 | 1,13410 Kč | 1 134,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,81563 Kč | 2 446,89 Kč |
| 6 000 | 0,75418 Kč | 4 525,08 Kč |
| 9 000 | 0,72338 Kč | 6 510,42 Kč |
| 15 000 | 0,68929 Kč | 10 339,35 Kč |
| 21 000 | 0,66938 Kč | 14 056,98 Kč |
| 30 000 | 0,65022 Kč | 19 506,60 Kč |
| Unit Price without VAT: | 4,62000 Kč |
|---|---|
| Unit Price with VAT: | 5,59020 Kč |

