
08055G105ZAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AV51H105ZUTR-ND - Tape & Reel (TR) 478-KGM21AV51H105ZUCT-ND - Cut Tape (CT) 478-KGM21AV51H105ZUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055G105ZAT2A |
Description | CAP CER 1UF 50V Y5V 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF -20%, +80% 50V Ceramic Capacitor Y5V (F) 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055G105ZAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | -20%, +80% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -30°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83856 Kč | 2 515,68 Kč |
| 6 000 | 0,80808 Kč | 4 848,48 Kč |
| 9 000 | 0,75969 Kč | 6 837,21 Kč |
| 15 000 | 0,72211 Kč | 10 831,65 Kč |
| 21 000 | 0,71942 Kč | 15 107,82 Kč |
| 30 000 | 0,68402 Kč | 20 520,60 Kč |
| 36 000 | 0,68279 Kč | 24 580,44 Kč |
| 72 000 | 0,67854 Kč | 48 854,88 Kč |
| 75 000 | 0,67831 Kč | 50 873,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,21000 Kč | 4,21 Kč |
| 10 | 2,37900 Kč | 23,79 Kč |
| 50 | 1,70080 Kč | 85,04 Kč |
| 100 | 1,49240 Kč | 149,24 Kč |
| 500 | 1,13880 Kč | 569,40 Kč |
| 1 000 | 1,03040 Kč | 1 030,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,16000 Kč | 4,16 Kč |
| 10 | 2,35100 Kč | 23,51 Kč |
| 50 | 1,68120 Kč | 84,06 Kč |
| 100 | 1,47510 Kč | 147,51 Kč |
| 500 | 1,12560 Kč | 562,80 Kč |
| 1 000 | 1,01845 Kč | 1 018,45 Kč |
| Unit Price without VAT: | 4,16000 Kč |
|---|---|
| Unit Price with VAT: | 5,03360 Kč |

