
08055C333J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H333JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H333JTCT-ND - Cut Tape (CT) 478-KAM21BR71H333JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C333J4T2A |
Description | CAP CER 0.033UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.033 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C333J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,10000 Kč | 6,10 Kč |
| 10 | 3,55700 Kč | 35,57 Kč |
| 50 | 2,58080 Kč | 129,04 Kč |
| 100 | 2,28180 Kč | 228,18 Kč |
| 500 | 1,78126 Kč | 890,63 Kč |
| 1 000 | 1,62695 Kč | 1 626,95 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,42361 Kč | 5 694,44 Kč |
| 8 000 | 1,33604 Kč | 10 688,32 Kč |
| 12 000 | 1,28363 Kč | 15 403,56 Kč |
| 20 000 | 1,24361 Kč | 24 872,20 Kč |
| 28 000 | 1,12069 Kč | 31 379,32 Kč |
| 40 000 | 1,11717 Kč | 44 686,80 Kč |
| 48 000 | 1,11546 Kč | 53 542,08 Kč |
| 96 000 | 1,10957 Kč | 106 518,72 Kč |
| Unit Price without VAT: | 6,10000 Kč |
|---|---|
| Unit Price with VAT: | 7,38100 Kč |

