
08055C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR71H105KUTR-ND - Tape & Reel (TR) 478-KAF21KR71H105KUCT-ND - Cut Tape (CT) 478-KAF21KR71H105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C105K4Z2A |
Description | CAP CER 1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C105K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,28400 Kč | 42,84 Kč |
| 50 | 3,13720 Kč | 156,86 Kč |
| 100 | 2,78430 Kč | 278,43 Kč |
| 500 | 2,19178 Kč | 1 095,89 Kč |
| 1 000 | 2,00930 Kč | 2 009,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,85896 Kč | 3 717,92 Kč |
| 4 000 | 1,73538 Kč | 6 941,52 Kč |
| 6 000 | 1,67351 Kč | 10 041,06 Kč |
| 10 000 | 1,60494 Kč | 16 049,40 Kč |
| 14 000 | 1,56486 Kč | 21 908,04 Kč |
| 20 000 | 1,52631 Kč | 30 526,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

