
08055C104JAZ2A | |
|---|---|
DigiKey Part Number | 478-KGF21BR71H104JTTR-ND - Tape & Reel (TR) 478-KGF21BR71H104JTCT-ND - Cut Tape (CT) 478-KGF21BR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104JAZ2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104JAZ2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,35000 Kč | 7,35 Kč |
| 10 | 4,38900 Kč | 43,89 Kč |
| 50 | 3,22100 Kč | 161,05 Kč |
| 100 | 2,86410 Kč | 286,41 Kč |
| 500 | 2,25728 Kč | 1 128,64 Kč |
| 1 000 | 2,07040 Kč | 2 070,40 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,79019 Kč | 7 160,76 Kč |
| 8 000 | 1,68619 Kč | 13 489,52 Kč |
| 12 000 | 1,63408 Kč | 19 608,96 Kč |
| 20 000 | 1,57636 Kč | 31 527,20 Kč |
| 28 000 | 1,54261 Kč | 43 193,08 Kč |
| 40 000 | 1,51014 Kč | 60 405,60 Kč |
| Unit Price without VAT: | 7,35000 Kč |
|---|---|
| Unit Price with VAT: | 8,89350 Kč |

