
08055C104J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H104JTTR-ND - Tape & Reel (TR) 478-KAM21BR71H104JTCT-ND - Cut Tape (CT) 478-KAM21BR71H104JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C104J4T2A |
Description | CAP CER 0.1UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C104J4T2A Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.037" (0.94mm) |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,78000 Kč | 3,78 Kč |
| 10 | 2,18400 Kč | 21,84 Kč |
| 50 | 1,54540 Kč | 77,27 Kč |
| 100 | 1,35230 Kč | 135,23 Kč |
| 500 | 1,02512 Kč | 512,56 Kč |
| 1 000 | 0,92433 Kč | 924,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,77367 Kč | 3 094,68 Kč |
| 8 000 | 0,71776 Kč | 5 742,08 Kč |
| 12 000 | 0,68980 Kč | 8 277,60 Kč |
| 20 000 | 0,65881 Kč | 13 176,20 Kč |
| 28 000 | 0,64070 Kč | 17 939,60 Kč |
| 40 000 | 0,62328 Kč | 24 931,20 Kč |
| Unit Price without VAT: | 3,78000 Kč |
|---|---|
| Unit Price with VAT: | 4,57380 Kč |

