
08055C103J4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR71H103JMTR-ND - Tape & Reel (TR) 478-KAM21BR71H103JMCT-ND - Cut Tape (CT) 478-KAM21BR71H103JMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08055C103J4T4A |
Description | CAP CER 10000PF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±5% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08055C103J4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,67000 Kč | 5,67 Kč |
| 10 | 3,36000 Kč | 33,60 Kč |
| 50 | 2,42320 Kč | 121,16 Kč |
| 100 | 2,13970 Kč | 213,97 Kč |
| 500 | 1,66136 Kč | 830,68 Kč |
| 1 000 | 1,51396 Kč | 1 513,96 Kč |
| 2 500 | 1,35857 Kč | 3 396,43 Kč |
| 5 000 | 1,26505 Kč | 6 325,25 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 1,14957 Kč | 17 243,55 Kč |
| 30 000 | 1,09305 Kč | 32 791,50 Kč |
| 45 000 | 1,06474 Kč | 47 913,30 Kč |
| 75 000 | 1,03336 Kč | 77 502,00 Kč |
| 105 000 | 1,01502 Kč | 106 577,10 Kč |
| 150 000 | 0,99737 Kč | 149 605,50 Kč |
| Unit Price without VAT: | 5,67000 Kč |
|---|---|
| Unit Price with VAT: | 6,86070 Kč |

