2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225KAT2A

DigiKey Part Number
478-5719-2-ND - Tape & Reel (TR)
478-5719-1-ND - Cut Tape (CT)
478-5719-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225KAT2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.057" (1.45mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 143 929
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,14000 Kč7,14 Kč
104,20000 Kč42,00 Kč
503,07840 Kč153,92 Kč
1002,73180 Kč273,18 Kč
5002,14852 Kč1 074,26 Kč
1 0001,96856 Kč1 968,56 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0001,74661 Kč5 239,83 Kč
6 0001,63802 Kč9 828,12 Kč
9 0001,58365 Kč14 252,85 Kč
15 0001,52342 Kč22 851,30 Kč
21 0001,48820 Kč31 252,20 Kč
30 0001,45434 Kč43 630,20 Kč
Manufacturers Standard Package
Unit Price without VAT:7,14000 Kč
Unit Price with VAT:8,63940 Kč