2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08053C225K4Z2A

DigiKey Part Number
478-KAF21KR71E225KUTR-ND - Tape & Reel (TR)
478-KAF21KR71E225KUCT-ND - Cut Tape (CT)
478-KAF21KR71E225KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08053C225K4Z2A
Description
CAP CER 2.2UF 25V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08053C225K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 691
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
104,80900 Kč48,09 Kč
503,53600 Kč176,80 Kč
1003,14760 Kč314,76 Kč
5002,49288 Kč1 246,44 Kč
1 0002,29109 Kč2 291,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,12521 Kč4 250,42 Kč
4 0001,98872 Kč7 954,88 Kč
6 0001,92041 Kč11 522,46 Kč
10 0001,84470 Kč18 447,00 Kč
14 0001,80043 Kč25 206,02 Kč
20 0001,75785 Kč35 157,00 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč