
08053C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E105KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E105KUCT-ND - Cut Tape (CT) 478-KGM21AR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105KAT2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 Kč | 3,99 Kč |
| 10 | 2,26800 Kč | 22,68 Kč |
| 50 | 1,61260 Kč | 80,63 Kč |
| 100 | 1,41110 Kč | 141,11 Kč |
| 500 | 1,07132 Kč | 535,66 Kč |
| 1 000 | 0,96717 Kč | 967,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,83866 Kč | 2 515,98 Kč |
| 6 000 | 0,77588 Kč | 4 655,28 Kč |
| 9 000 | 0,74445 Kč | 6 700,05 Kč |
| 15 000 | 0,70963 Kč | 10 644,45 Kč |
| 21 000 | 0,68928 Kč | 14 474,88 Kč |
| 30 000 | 0,66972 Kč | 20 091,60 Kč |
| Unit Price without VAT: | 3,99000 Kč |
|---|---|
| Unit Price with VAT: | 4,82790 Kč |

