
08053C105KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E105KUTR-ND - Tape & Reel (TR) 478-KGM21AR71E105KUCT-ND - Cut Tape (CT) 478-KGM21AR71E105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105KAT2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,79000 Kč | 3,79 Kč |
| 10 | 2,18900 Kč | 21,89 Kč |
| 50 | 1,55340 Kč | 77,67 Kč |
| 100 | 1,35980 Kč | 135,98 Kč |
| 500 | 1,03272 Kč | 516,36 Kč |
| 1 000 | 0,93230 Kč | 932,30 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,82460 Kč | 2 473,80 Kč |
| 6 000 | 0,76285 Kč | 4 577,10 Kč |
| 9 000 | 0,69348 Kč | 6 241,32 Kč |
| 15 000 | 0,68916 Kč | 10 337,40 Kč |
| 21 000 | 0,67770 Kč | 14 231,70 Kč |
| 30 000 | 0,65847 Kč | 19 754,10 Kč |
| 36 000 | 0,64935 Kč | 23 376,60 Kč |
| 72 000 | 0,62691 Kč | 45 137,52 Kč |
| Unit Price without VAT: | 3,79000 Kč |
|---|---|
| Unit Price with VAT: | 4,58590 Kč |

