
08053C105JAT2A | |
|---|---|
DigiKey Part Number | 478-KGM21AR71E105JUTR-ND - Tape & Reel (TR) 478-KGM21AR71E105JUCT-ND - Cut Tape (CT) 478-KGM21AR71E105JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08053C105JAT2A |
Description | CAP CER 1UF 25V X7R 0805 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±5% 25V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08053C105JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,24200 Kč | 42,42 Kč |
| 50 | 3,10360 Kč | 155,18 Kč |
| 100 | 2,75490 Kč | 275,49 Kč |
| 500 | 2,16742 Kč | 1 083,71 Kč |
| 1 000 | 1,98620 Kč | 1 986,20 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,83733 Kč | 3 674,66 Kč |
| 4 000 | 1,71475 Kč | 6 859,00 Kč |
| 6 000 | 1,65342 Kč | 9 920,52 Kč |
| 10 000 | 1,58545 Kč | 15 854,50 Kč |
| 14 000 | 1,54574 Kč | 21 640,36 Kč |
| 20 000 | 1,50753 Kč | 30 150,60 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

