
08051C474K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A474KUTR-ND - Tape & Reel (TR) 478-KAF21KR72A474KUCT-ND - Cut Tape (CT) 478-KAF21KR72A474KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C474K4Z2A |
Description | CAP CER 0.47UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C474K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.055" (1.40mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,41700 Kč | 54,17 Kč |
| 50 | 4,01480 Kč | 200,74 Kč |
| 100 | 3,58440 Kč | 358,44 Kč |
| 500 | 2,85908 Kč | 1 429,54 Kč |
| 1 000 | 2,63504 Kč | 2 635,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,45068 Kč | 4 901,36 Kč |
| 4 000 | 2,29907 Kč | 9 196,28 Kč |
| 6 000 | 2,22316 Kč | 13 338,96 Kč |
| 10 000 | 2,13905 Kč | 21 390,50 Kč |
| 14 000 | 2,08987 Kč | 29 258,18 Kč |
| 20 000 | 2,04258 Kč | 40 851,60 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

