
08051C223K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A223KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A223KTCT-ND - Cut Tape (CT) 478-KAM21BR72A223KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223K4T2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.050" (1.27mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,34400 Kč | 13,44 Kč |
| 50 | 0,92820 Kč | 46,41 Kč |
| 100 | 0,80210 Kč | 80,21 Kč |
| 500 | 0,59214 Kč | 296,07 Kč |
| 1 000 | 0,52747 Kč | 527,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,43099 Kč | 1 723,96 Kč |
| 8 000 | 0,39518 Kč | 3 161,44 Kč |
| 12 000 | 0,37728 Kč | 4 527,36 Kč |
| 20 000 | 0,35745 Kč | 7 149,00 Kč |
| 28 000 | 0,34586 Kč | 9 684,08 Kč |
| 40 000 | 0,33472 Kč | 13 388,80 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

