0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C223J4T2A

DigiKey Part Number
478-KAM21BR72A223JTTR-ND - Tape & Reel (TR)
478-KAM21BR72A223JTCT-ND - Cut Tape (CT)
478-KAM21BR72A223JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C223J4T2A
Description
CAP CER 0.022UF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C223J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 126
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,36000 Kč3,36 Kč
101,93200 Kč19,32 Kč
501,36480 Kč68,24 Kč
1001,19060 Kč119,06 Kč
5000,89704 Kč448,52 Kč
1 0000,80653 Kč806,53 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,67125 Kč2 685,00 Kč
8 0000,62107 Kč4 968,56 Kč
12 0000,59594 Kč7 151,28 Kč
20 0000,56811 Kč11 362,20 Kč
28 0000,55184 Kč15 451,52 Kč
40 0000,53619 Kč21 447,60 Kč
Manufacturers Standard Package
Unit Price without VAT:3,36000 Kč
Unit Price with VAT:4,06560 Kč