
08051C223J4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A223JTTR-ND - Tape & Reel (TR) 478-KAM21BR72A223JTCT-ND - Cut Tape (CT) 478-KAM21BR72A223JTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C223J4T2A |
Description | CAP CER 0.022UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±5% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C223J4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,93200 Kč | 19,32 Kč |
| 50 | 1,36480 Kč | 68,24 Kč |
| 100 | 1,19060 Kč | 119,06 Kč |
| 500 | 0,89704 Kč | 448,52 Kč |
| 1 000 | 0,80653 Kč | 806,53 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67125 Kč | 2 685,00 Kč |
| 8 000 | 0,62107 Kč | 4 968,56 Kč |
| 12 000 | 0,59594 Kč | 7 151,28 Kč |
| 20 000 | 0,56811 Kč | 11 362,20 Kč |
| 28 000 | 0,55184 Kč | 15 451,52 Kč |
| 40 000 | 0,53619 Kč | 21 447,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

