1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C105K4Z2A

DigiKey Part Number
478-KAF21KR72A105KUTR-ND - Tape & Reel (TR)
478-KAF21KR72A105KUCT-ND - Cut Tape (CT)
478-KAF21KR72A105KUDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C105K4Z2A
Description
CAP CER 1UF 100V X7R 0805
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C105K4Z2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Soft Termination
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 84 713
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
18,19000 Kč8,19 Kč
104,91400 Kč49,14 Kč
503,62840 Kč181,42 Kč
1003,23160 Kč323,16 Kč
5002,56386 Kč1 281,93 Kč
1 0002,35766 Kč2 357,66 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0002,18810 Kč4 376,20 Kč
4 0002,04862 Kč8 194,48 Kč
6 0001,97882 Kč11 872,92 Kč
10 0001,90143 Kč19 014,30 Kč
14 0001,85622 Kč25 987,08 Kč
20 0001,81272 Kč36 254,40 Kč
Manufacturers Standard Package
Unit Price without VAT:8,19000 Kč
Unit Price with VAT:9,90990 Kč