
08051C105K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21KR72A105KUTR-ND - Tape & Reel (TR) 478-KAF21KR72A105KUCT-ND - Cut Tape (CT) 478-KAF21KR72A105KUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C105K4Z2A |
Description | CAP CER 1UF 100V X7R 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1 µF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C105K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | - | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,19000 Kč | 8,19 Kč |
| 10 | 4,91400 Kč | 49,14 Kč |
| 50 | 3,62840 Kč | 181,42 Kč |
| 100 | 3,23160 Kč | 323,16 Kč |
| 500 | 2,56386 Kč | 1 281,93 Kč |
| 1 000 | 2,35766 Kč | 2 357,66 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 2,18810 Kč | 4 376,20 Kč |
| 4 000 | 2,04862 Kč | 8 194,48 Kč |
| 6 000 | 1,97882 Kč | 11 872,92 Kč |
| 10 000 | 1,90143 Kč | 19 014,30 Kč |
| 14 000 | 1,85622 Kč | 25 987,08 Kč |
| 20 000 | 1,81272 Kč | 36 254,40 Kč |
| Unit Price without VAT: | 8,19000 Kč |
|---|---|
| Unit Price with VAT: | 9,90990 Kč |

