
08051C103K4Z2A | |
|---|---|
DigiKey Part Number | 478-KAF21BR72A103KTTR-ND - Tape & Reel (TR) 478-KAF21BR72A103KTCT-ND - Cut Tape (CT) 478-KAF21BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103K4Z2A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103K4Z2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,76400 Kč | 17,64 Kč |
| 50 | 1,23460 Kč | 61,73 Kč |
| 100 | 1,07510 Kč | 107,51 Kč |
| 500 | 0,80506 Kč | 402,53 Kč |
| 1 000 | 0,72191 Kč | 721,91 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,59797 Kč | 2 391,88 Kč |
| 8 000 | 0,55199 Kč | 4 415,92 Kč |
| 12 000 | 0,52898 Kč | 6 347,76 Kč |
| 20 000 | 0,50348 Kč | 10 069,60 Kč |
| 28 000 | 0,48859 Kč | 13 680,52 Kč |
| 40 000 | 0,47426 Kč | 18 970,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

