
08051C103K4T4A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A103KMTR-ND - Tape & Reel (TR) 478-KAM21BR72A103KMCT-ND - Cut Tape (CT) 478-KAM21BR72A103KMDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103K4T4A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103K4T4A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,52000 Kč | 2,52 Kč |
| 10 | 1,40700 Kč | 14,07 Kč |
| 50 | 0,97440 Kč | 48,72 Kč |
| 100 | 0,84200 Kč | 84,20 Kč |
| 500 | 0,62364 Kč | 311,82 Kč |
| 1 000 | 0,55603 Kč | 556,03 Kč |
| 2 500 | 0,48514 Kč | 1 212,85 Kč |
| 5 000 | 0,44251 Kč | 2 212,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,38993 Kč | 5 848,95 Kč |
| 30 000 | 0,36421 Kč | 10 926,30 Kč |
| 45 000 | 0,35133 Kč | 15 809,85 Kč |
| 75 000 | 0,33707 Kč | 25 280,25 Kč |
| 105 000 | 0,32873 Kč | 34 516,65 Kč |
| 150 000 | 0,32071 Kč | 48 106,50 Kč |
| Unit Price without VAT: | 2,52000 Kč |
|---|---|
| Unit Price with VAT: | 3,04920 Kč |

