10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051C103K4T2A

DigiKey Part Number
478-KAM21BR72A103KTTR-ND - Tape & Reel (TR)
478-KAM21BR72A103KTCT-ND - Cut Tape (CT)
478-KAM21BR72A103KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051C103K4T2A
Description
CAP CER 10000PF 100V X7R 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051C103K4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 73 726
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,31000 Kč2,31 Kč
101,21800 Kč12,18 Kč
500,84420 Kč42,21 Kč
1000,72650 Kč72,65 Kč
5000,53376 Kč266,88 Kč
1 0000,47434 Kč474,34 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,38568 Kč1 542,72 Kč
8 0000,35287 Kč2 822,96 Kč
12 0000,33642 Kč4 037,04 Kč
20 0000,31824 Kč6 364,80 Kč
28 0000,30760 Kč8 612,80 Kč
40 0000,29737 Kč11 894,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,31000 Kč
Unit Price with VAT:2,79510 Kč