
08051C103K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BR72A103KTTR-ND - Tape & Reel (TR) 478-KAM21BR72A103KTCT-ND - Cut Tape (CT) 478-KAM21BR72A103KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051C103K4T2A |
Description | CAP CER 10000PF 100V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 100V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051C103K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,31000 Kč | 2,31 Kč |
| 10 | 1,21800 Kč | 12,18 Kč |
| 50 | 0,84420 Kč | 42,21 Kč |
| 100 | 0,72650 Kč | 72,65 Kč |
| 500 | 0,53376 Kč | 266,88 Kč |
| 1 000 | 0,47434 Kč | 474,34 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,38568 Kč | 1 542,72 Kč |
| 8 000 | 0,35287 Kč | 2 822,96 Kč |
| 12 000 | 0,33642 Kč | 4 037,04 Kč |
| 20 000 | 0,31824 Kč | 6 364,80 Kč |
| 28 000 | 0,30760 Kč | 8 612,80 Kč |
| 40 000 | 0,29737 Kč | 11 894,80 Kč |
| Unit Price without VAT: | 2,31000 Kč |
|---|---|
| Unit Price with VAT: | 2,79510 Kč |

