1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A102J4T2A

DigiKey Part Number
478-KAM21BCG2A102JTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A102JTCT-ND - Cut Tape (CT)
478-KAM21BCG2A102JTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A102J4T2A
Description
CAP CER 1000PF 100V C0G/NP0 0805
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
1000 pF ±5% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A102J4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14 568
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
118,06000 Kč18,06 Kč
1011,42300 Kč114,23 Kč
508,80240 Kč440,12 Kč
1007,99390 Kč799,39 Kč
5006,63116 Kč3 315,58 Kč
1 0006,20995 Kč6 209,95 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0005,57807 Kč22 312,28 Kč
8 0005,34313 Kč42 745,04 Kč
12 0005,22544 Kč62 705,28 Kč
20 0005,09499 Kč101 899,80 Kč
28 0005,01871 Kč140 523,88 Kč
40 0004,94534 Kč197 813,60 Kč
Manufacturers Standard Package
Unit Price without VAT:18,06000 Kč
Unit Price with VAT:21,85260 Kč