
08051A101F4T2A | |
|---|---|
DigiKey Part Number | 478-KAM21BCG2A101FTTR-ND - Tape & Reel (TR) 478-KAM21BCG2A101FTCT-ND - Cut Tape (CT) 478-KAM21BCG2A101FTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 08051A101F4T2A |
Description | CAP CER SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 08051A101F4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,34000 Kč | 11,34 Kč |
| 10 | 6,92900 Kč | 69,29 Kč |
| 50 | 5,19920 Kč | 259,96 Kč |
| 100 | 4,67000 Kč | 467,00 Kč |
| 500 | 3,77460 Kč | 1 887,30 Kč |
| 1 000 | 3,49785 Kč | 3 497,85 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 3,21978 Kč | 12 879,12 Kč |
| 8 000 | 3,06083 Kč | 24 486,64 Kč |
| 12 000 | 2,98117 Kč | 35 774,04 Kč |
| 20 000 | 2,89292 Kč | 57 858,40 Kč |
| 28 000 | 2,84130 Kč | 79 556,40 Kč |
| 40 000 | 2,79166 Kč | 111 666,40 Kč |
| Unit Price without VAT: | 11,34000 Kč |
|---|---|
| Unit Price with VAT: | 13,72140 Kč |

