100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08051A101F4T2A

DigiKey Part Number
478-KAM21BCG2A101FTTR-ND - Tape & Reel (TR)
478-KAM21BCG2A101FTCT-ND - Cut Tape (CT)
478-KAM21BCG2A101FTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
08051A101F4T2A
Description
CAP CER SMD
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 pF ±1% 100V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
08051A101F4T2A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.01mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 573
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
111,34000 Kč11,34 Kč
106,92900 Kč69,29 Kč
505,19920 Kč259,96 Kč
1004,67000 Kč467,00 Kč
5003,77460 Kč1 887,30 Kč
1 0003,49785 Kč3 497,85 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0003,21978 Kč12 879,12 Kč
8 0003,06083 Kč24 486,64 Kč
12 0002,98117 Kč35 774,04 Kč
20 0002,89292 Kč57 858,40 Kč
28 0002,84130 Kč79 556,40 Kč
40 0002,79166 Kč111 666,40 Kč
Manufacturers Standard Package
Unit Price without VAT:11,34000 Kč
Unit Price with VAT:13,72140 Kč