



069177702202001 | |
|---|---|
DigiKey Part Number | 478-10602-ND |
Manufacturer | |
Manufacturer Product Number | 069177702202001 |
Description | INSERTION TOOL 3.50MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Rectangular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 593,40000 Kč | 593,40 Kč |
| 5 | 549,93800 Kč | 2 749,69 Kč |
| 10 | 532,25700 Kč | 5 322,57 Kč |
| 25 | 509,73080 Kč | 12 743,27 Kč |
| Unit Price without VAT: | 593,40000 Kč |
|---|---|
| Unit Price with VAT: | 718,01400 Kč |

