



069177702201001 | |
|---|---|
DigiKey Part Number | 478-10601-ND |
Manufacturer | |
Manufacturer Product Number | 069177702201001 |
Description | INSERTION TOOL 4.25MM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Rectangular Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Rectangular Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 502,27000 Kč | 502,27 Kč |
| 5 | 465,48400 Kč | 2 327,42 Kč |
| 10 | 450,51200 Kč | 4 505,12 Kč |
| 25 | 431,45840 Kč | 10 786,46 Kč |
| Unit Price without VAT: | 502,27000 Kč |
|---|---|
| Unit Price with VAT: | 607,74670 Kč |

