
069177701601003 | |
|---|---|
DigiKey Part Number | 478-069177701601003-ND |
Manufacturer | |
Manufacturer Product Number | 069177701601003 |
Description | INSERTION TOOL 9177 SERIES 3 POS |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For AVX Wire to Board Connectors |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | AVX Wire to Board Connectors |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,31000 Kč | 23,31 Kč |
| 5 | 21,62800 Kč | 108,14 Kč |
| 10 | 20,91400 Kč | 209,14 Kč |
| 25 | 20,03200 Kč | 500,80 Kč |
| Unit Price without VAT: | 23,31000 Kč |
|---|---|
| Unit Price with VAT: | 28,20510 Kč |

