
069176702001000 | |
|---|---|
DigiKey Part Number | 478-9823-ND |
Manufacturer | |
Manufacturer Product Number | 069176702001000 |
Description | 18 - 20 AWG PLASTIC TOOL BIT FOR |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Solid State Lighting Contacts, 18-20 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Solid State Lighting Contacts, 18-20 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 129,35000 Kč | 129,35 Kč |
| 5 | 119,94000 Kč | 599,70 Kč |
| 10 | 116,09800 Kč | 1 160,98 Kč |
| 25 | 111,18040 Kč | 2 779,51 Kč |
| Unit Price without VAT: | 129,35000 Kč |
|---|---|
| Unit Price with VAT: | 156,51350 Kč |





