
069176701902000 | |
|---|---|
DigiKey Part Number | 478-9820-ND |
Manufacturer | |
Manufacturer Product Number | 069176701902000 |
Description | 22 - 24 AWG METAL TOOL BIT FOR 9 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Insertion Tool For Solid State Lighting Contacts, 22-24 AWG |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | KYOCERA AVX | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Tool Type | Insertion Tool | |
For Use With/Related Products | Solid State Lighting Contacts, 22-24 AWG |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 570,79000 Kč | 2 570,79 Kč |
| 5 | 2 382,72800 Kč | 11 913,64 Kč |
| 10 | 2 306,14700 Kč | 23 061,47 Kč |
| 25 | 2 208,73760 Kč | 55 218,44 Kč |
| Unit Price without VAT: | 2 570,79000 Kč |
|---|---|
| Unit Price with VAT: | 3 110,65590 Kč |




