
0603ZD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51A225KTTR-ND - Tape & Reel (TR) 478-KGM15BR51A225KTCT-ND - Cut Tape (CT) 478-KGM15BR51A225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD225KAT2A |
Description | CAP CER 2.2UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD225KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.95mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,99046 Kč | 3 961,84 Kč |
| 8 000 | 0,89326 Kč | 7 146,08 Kč |
| 12 000 | 0,88891 Kč | 10 666,92 Kč |
| 20 000 | 0,88396 Kč | 17 679,20 Kč |
| 28 000 | 0,88100 Kč | 24 668,00 Kč |
| 40 000 | 0,87807 Kč | 35 122,80 Kč |
| 48 000 | 0,87666 Kč | 42 079,68 Kč |
| 96 000 | 0,86119 Kč | 82 674,24 Kč |
| 100 000 | 0,85928 Kč | 85 928,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,84000 Kč | 4,84 Kč |
| 10 | 2,86300 Kč | 28,63 Kč |
| 50 | 2,06300 Kč | 103,15 Kč |
| 100 | 1,81660 Kč | 181,66 Kč |
| 500 | 1,40108 Kč | 700,54 Kč |
| 1 000 | 1,27310 Kč | 1 273,10 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,79000 Kč | 4,79 Kč |
| 10 | 2,83000 Kč | 28,30 Kč |
| 50 | 2,03900 Kč | 101,95 Kč |
| 100 | 1,79560 Kč | 179,56 Kč |
| 500 | 1,38484 Kč | 692,42 Kč |
| 1 000 | 1,25835 Kč | 1 258,35 Kč |
| Unit Price without VAT: | 4,79000 Kč |
|---|---|
| Unit Price with VAT: | 5,79590 Kč |

