
0603ZD106MAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106MTTR-ND - Tape & Reel (TR) 478-KGM15CR51A106MTCT-ND - Cut Tape (CT) 478-KGM15CR51A106MTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106MAT2A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±20% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD106MAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±20% | Thickness (Max) 0.039" (1.00mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,14000 Kč | 7,14 Kč |
| 10 | 4,17900 Kč | 41,79 Kč |
| 50 | 3,06160 Kč | 153,08 Kč |
| 100 | 2,71500 Kč | 271,50 Kč |
| 500 | 2,13466 Kč | 1 067,33 Kč |
| 1 000 | 1,95554 Kč | 1 955,54 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 1,68724 Kč | 6 748,96 Kč |
| 8 000 | 1,58761 Kč | 12 700,88 Kč |
| 12 000 | 1,53774 Kč | 18 452,88 Kč |
| 20 000 | 1,48244 Kč | 29 648,80 Kč |
| 28 000 | 1,45013 Kč | 40 603,64 Kč |
| 40 000 | 1,41903 Kč | 56 761,20 Kč |
| Unit Price without VAT: | 7,14000 Kč |
|---|---|
| Unit Price with VAT: | 8,63940 Kč |

