
0603ZD106KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15CR51A106KTTR-ND - Tape & Reel (TR) 478-KGM15CR51A106KTCT-ND - Cut Tape (CT) 478-KGM15CR51A106KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603ZD106KAT2A |
Description | CAP CER 10UF 10V X5R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 µF ±10% 10V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603ZD106KAT2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,74000 Kč | 8,74 Kč |
| 10 | 5,32600 Kč | 53,26 Kč |
| 50 | 3,94900 Kč | 197,45 Kč |
| 100 | 3,52870 Kč | 352,87 Kč |
| 500 | 2,81922 Kč | 1 409,61 Kč |
| 1 000 | 2,60013 Kč | 2 600,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 2,20122 Kč | 8 804,88 Kč |
| 8 000 | 2,01129 Kč | 16 090,32 Kč |
| 12 000 | 2,00306 Kč | 24 036,72 Kč |
| 20 000 | 1,99368 Kč | 39 873,60 Kč |
| 28 000 | 1,98806 Kč | 55 665,68 Kč |
| 40 000 | 1,98183 Kč | 79 273,20 Kč |
| 48 000 | 1,96341 Kč | 94 243,68 Kč |
| 96 000 | 1,90139 Kč | 182 533,44 Kč |
| 100 000 | 1,89810 Kč | 189 810,00 Kč |
| Unit Price without VAT: | 8,74000 Kč |
|---|---|
| Unit Price with VAT: | 10,57540 Kč |

