
0603YD225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR51C225KTTR-ND - Tape & Reel (TR) 478-KGM15BR51C225KTCT-ND - Cut Tape (CT) 478-KGM15BR51C225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YD225KAT2A |
Description | CAP CER 2.2UF 16V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YD225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,41000 Kč | 4,41 Kč |
| 10 | 2,56200 Kč | 25,62 Kč |
| 50 | 1,82680 Kč | 91,34 Kč |
| 100 | 1,60420 Kč | 160,42 Kč |
| 500 | 1,22712 Kč | 613,56 Kč |
| 1 000 | 1,11079 Kč | 1 110,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,93698 Kč | 3 747,92 Kč |
| 8 000 | 0,87247 Kč | 6 979,76 Kč |
| 12 000 | 0,84017 Kč | 10 082,04 Kč |
| 20 000 | 0,80438 Kč | 16 087,60 Kč |
| 28 000 | 0,78347 Kč | 21 937,16 Kč |
| 40 000 | 0,76336 Kč | 30 534,40 Kč |
| Unit Price without VAT: | 4,41000 Kč |
|---|---|
| Unit Price with VAT: | 5,33610 Kč |

