1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YD105KAT2A

DigiKey Part Number
478-KGM15BR51C105KTTR-ND - Tape & Reel (TR)
478-KGM15BR51C105KTCT-ND - Cut Tape (CT)
478-KGM15BR51C105KTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YD105KAT2A
Description
CAP CER 1UF 16V X5R 0603
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X5R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YD105KAT2A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.037" (0.95mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 737 578
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,52000 Kč2,52 Kč
101,34400 Kč13,44 Kč
500,92820 Kč46,41 Kč
1000,80210 Kč80,21 Kč
5000,59214 Kč296,07 Kč
1 0000,52747 Kč527,47 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,43099 Kč1 723,96 Kč
8 0000,39518 Kč3 161,44 Kč
12 0000,37728 Kč4 527,36 Kč
20 0000,35745 Kč7 149,00 Kč
28 0000,34586 Kč9 684,08 Kč
40 0000,33472 Kč13 388,80 Kč
Manufacturers Standard Package
Unit Price without VAT:2,52000 Kč
Unit Price with VAT:3,04920 Kč