
0603YC330JAT2A | |
|---|---|
DigiKey Part Number | 478-6211-2-ND - Tape & Reel (TR) 478-6211-1-ND - Cut Tape (CT) 478-6211-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC330JAT2A |
Description | CAP CER 33PF 16V X7R 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC330JAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,36000 Kč | 3,36 Kč |
| 10 | 1,95300 Kč | 19,53 Kč |
| 50 | 1,37320 Kč | 68,66 Kč |
| 100 | 1,19690 Kč | 119,69 Kč |
| 500 | 0,90208 Kč | 451,04 Kč |
| 1 000 | 0,81094 Kč | 810,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,67509 Kč | 2 700,36 Kč |
| 8 000 | 0,62469 Kč | 4 997,52 Kč |
| 12 000 | 0,59944 Kč | 7 193,28 Kč |
| 20 000 | 0,57149 Kč | 11 429,80 Kč |
| 28 000 | 0,55515 Kč | 15 544,20 Kč |
| 40 000 | 0,53944 Kč | 21 577,60 Kč |
| Unit Price without VAT: | 3,36000 Kč |
|---|---|
| Unit Price with VAT: | 4,06560 Kč |

