2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC225KAT2A

DigiKey Part Number
478-0603YC225KAT2ATR-ND - Tape & Reel (TR)
478-0603YC225KAT2ACT-ND - Cut Tape (CT)
478-0603YC225KAT2ADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC225KAT2A
Description
CAP MLCC 2.2UF 16V 0603
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.037" (0.94mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 316
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
122,68000 Kč22,68 Kč
1014,63600 Kč146,36 Kč
5011,43140 Kč571,57 Kč
10010,44230 Kč1 044,23 Kč
5008,77002 Kč4 385,01 Kč
1 0008,25263 Kč8 252,63 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0007,47650 Kč29 906,00 Kč
8 0007,18790 Kč57 503,20 Kč
12 0007,04331 Kč84 519,72 Kč
20 0006,88306 Kč137 661,20 Kč
28 0006,78931 Kč190 100,68 Kč
Manufacturers Standard Package
Unit Price without VAT:22,68000 Kč
Unit Price with VAT:27,44280 Kč