
0603YC225KAT2A | |
|---|---|
DigiKey Part Number | 478-0603YC225KAT2ATR-ND - Tape & Reel (TR) 478-0603YC225KAT2ACT-ND - Cut Tape (CT) 478-0603YC225KAT2ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC225KAT2A |
Description | CAP MLCC 2.2UF 16V 0603 |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.037" (0.94mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,68000 Kč | 22,68 Kč |
| 10 | 14,63600 Kč | 146,36 Kč |
| 50 | 11,43140 Kč | 571,57 Kč |
| 100 | 10,44230 Kč | 1 044,23 Kč |
| 500 | 8,77002 Kč | 4 385,01 Kč |
| 1 000 | 8,25263 Kč | 8 252,63 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 7,47650 Kč | 29 906,00 Kč |
| 8 000 | 7,18790 Kč | 57 503,20 Kč |
| 12 000 | 7,04331 Kč | 84 519,72 Kč |
| 20 000 | 6,88306 Kč | 137 661,20 Kč |
| 28 000 | 6,78931 Kč | 190 100,68 Kč |
| Unit Price without VAT: | 22,68000 Kč |
|---|---|
| Unit Price with VAT: | 27,44280 Kč |

