0603 (1608 Metric) 0,94mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC105KAT4A

DigiKey Part Number
478-KGM15BR71C105KMTR-ND - Tape & Reel (TR)
478-KGM15BR71C105KMCT-ND - Cut Tape (CT)
478-KGM15BR71C105KMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC105KAT4A
Description
CAP CER 1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603YC105KAT4A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 78 728
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,58000 Kč3,58 Kč
102,00000 Kč20,00 Kč
501,41880 Kč70,94 Kč
1001,23980 Kč123,98 Kč
5000,86558 Kč432,79 Kč
1 0000,78685 Kč786,85 Kč
2 5000,74029 Kč1 850,72 Kč
5 0000,68800 Kč3 440,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,57921 Kč8 688,15 Kč
30 0000,57473 Kč17 241,90 Kč
45 0000,57240 Kč25 758,00 Kč
75 0000,55281 Kč41 460,75 Kč
105 0000,54103 Kč56 808,15 Kč
150 0000,52968 Kč79 452,00 Kč
180 0000,52876 Kč95 176,80 Kč
Manufacturers Standard Package
Unit Price without VAT:3,58000 Kč
Unit Price with VAT:4,33180 Kč