
0603YC104K4T2A | |
|---|---|
DigiKey Part Number | 478-KAM15AR71C104KTTR-ND - Tape & Reel (TR) 478-KAM15AR71C104KTCT-ND - Cut Tape (CT) 478-KAM15AR71C104KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603YC104K4T2A |
Description | CAP CER 0.1UF 16V X7R 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.1 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603YC104K4T2A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.81mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,23066 Kč | 922,64 Kč |
| 8 000 | 0,22784 Kč | 1 822,72 Kč |
| 12 000 | 0,22638 Kč | 2 716,56 Kč |
| 20 000 | 0,22470 Kč | 4 494,00 Kč |
| 28 000 | 0,22369 Kč | 6 263,32 Kč |
| 40 000 | 0,22270 Kč | 8 908,00 Kč |
| 48 000 | 0,22223 Kč | 10 667,04 Kč |
| 96 000 | 0,22058 Kč | 21 175,68 Kč |
| 100 000 | 0,22049 Kč | 22 049,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,11000 Kč | 2,11 Kč |
| 10 | 1,05300 Kč | 10,53 Kč |
| 50 | 0,72840 Kč | 36,42 Kč |
| 100 | 0,62520 Kč | 62,52 Kč |
| 500 | 0,45678 Kč | 228,39 Kč |
| 1 000 | 0,40479 Kč | 404,79 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,08000 Kč | 2,08 Kč |
| 10 | 1,04000 Kč | 10,40 Kč |
| 50 | 0,71980 Kč | 35,99 Kč |
| 100 | 0,61790 Kč | 61,79 Kč |
| 500 | 0,45150 Kč | 225,75 Kč |
| 1 000 | 0,40010 Kč | 400,10 Kč |
| Unit Price without VAT: | 2,08000 Kč |
|---|---|
| Unit Price with VAT: | 2,51680 Kč |

