0603 (1608 Metric) 0,90mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603YC104J4T4A

DigiKey Part Number
478-KAM15AR71C104JMTR-ND - Tape & Reel (TR)
478-KAM15AR71C104JMCT-ND - Cut Tape (CT)
478-KAM15AR71C104JMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603YC104J4T4A
Description
CAP CER 0.1UF 16V X7R 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.1 µF ±5% 16V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
AEC-Q200
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19 142
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
16,87000 Kč6,87 Kč
104,09900 Kč40,99 Kč
503,00860 Kč150,43 Kč
1002,67150 Kč267,15 Kč
5001,98032 Kč990,16 Kč
1 0001,77954 Kč1 779,54 Kč
2 5001,73297 Kč4 332,43 Kč
5 0001,63298 Kč8 164,90 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0001,52552 Kč22 882,80 Kč
30 0001,45696 Kč43 708,80 Kč
45 0001,44340 Kč64 953,00 Kč
Manufacturers Standard Package
Unit Price without VAT:6,87000 Kč
Unit Price with VAT:8,31270 Kč