
06036D225KAT2A | |
|---|---|
DigiKey Part Number | 478-KGM15BR50J225KTTR-ND - Tape & Reel (TR) 478-KGM15BR50J225KTCT-ND - Cut Tape (CT) 478-KGM15BR50J225KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 06036D225KAT2A |
Description | CAP CER 2.2UF 6.3V X5R 0603 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 6.3V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 06036D225KAT2A Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,15000 Kč | 3,15 Kč |
| 10 | 1,78500 Kč | 17,85 Kč |
| 50 | 1,24720 Kč | 62,36 Kč |
| 100 | 1,08770 Kč | 108,77 Kč |
| 500 | 0,81472 Kč | 407,36 Kč |
| 1 000 | 0,73094 Kč | 730,94 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,60574 Kč | 2 422,96 Kč |
| 8 000 | 0,55931 Kč | 4 474,48 Kč |
| 12 000 | 0,53606 Kč | 6 432,72 Kč |
| 20 000 | 0,51031 Kč | 10 206,20 Kč |
| 28 000 | 0,49528 Kč | 13 867,84 Kč |
| 40 000 | 0,48081 Kč | 19 232,40 Kč |
| Unit Price without VAT: | 3,15000 Kč |
|---|---|
| Unit Price with VAT: | 3,81150 Kč |

