ACCU-P 0603
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

06035J8R2BBSTR

DigiKey Part Number
478-4465-2-ND - Tape & Reel (TR)
478-4465-1-ND - Cut Tape (CT)
478-4465-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
06035J8R2BBSTR
Description
CAP THIN FILM 8.2PF 50V 0603
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
8.2 pF Thin Film Capacitor 50 V 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
06035J8R2BBSTR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
KYOCERA AVX
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
8.2 pF
Tolerance
±0.1pF
Voltage - Rated
50 V
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Operating Temperature
-55°C ~ 125°C
Features
RF, High Q, Low Loss
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.029" (0.73mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 012
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
124,63000 Kč24,63 Kč
1015,49300 Kč154,93 Kč
5012,60060 Kč630,03 Kč
10011,53960 Kč1 153,96 Kč
5009,75162 Kč4 875,81 Kč
1 0009,19822 Kč9 198,22 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0008,68488 Kč26 054,64 Kč
6 0008,34348 Kč50 060,88 Kč
9 0008,15938 Kč73 434,42 Kč
15 0007,98289 Kč119 743,35 Kč
21 0007,87205 Kč165 313,05 Kč
Manufacturers Standard Package
Unit Price without VAT:24,63000 Kč
Unit Price with VAT:29,80230 Kč